Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0365
Order Code3862560
Product Range173107 Series
Your Part Number
Technical Datasheet
15 In Stock
100 more incoming. You can reserve stock now
15 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.000 (CNY42.940) |
| 10+ | CNY35.640 (CNY40.2732) |
| 100+ | CNY33.270 (CNY37.5951) |
| 250+ | CNY29.850 (CNY33.7305) |
| 500+ | CNY23.460 (CNY26.5098) |
| 1000+ | CNY21.860 (CNY24.7018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.00 (CNY42.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0365
Order Code3862560
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
173107-0365 is a female, straight FCT mixed layout D-sub connector with solder cup termination.
- 5 circuits, 4 signal contacts Loaded
- Tin-plated shell
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
4 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DE-5W1
No. of Contacts
5Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007661