Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.570 (CNY30.0241) |
10+ | CNY22.400 (CNY25.312) |
50+ | CNY21.100 (CNY23.843) |
100+ | CNY19.730 (CNY22.2949) |
200+ | CNY17.930 (CNY20.2609) |
500+ | CNY17.140 (CNY19.3682) |
1000+ | CNY13.400 (CNY15.142) |
2500+ | CNY13.180 (CNY14.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.57 (CNY30.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0403
Order Code3865485
Technical Datasheet
Screw Length72.3mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (07-Nov-2024)
Technical Specifications
Screw Length
72.3mm
Thread Size - Imperial
4-40 UNC
Thread Size - Metric
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001