Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02000-0J
Order Code2072248
Product RangePowerCat Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.720 (CNY38.1036) |
| 10+ | CNY30.060 (CNY33.9678) |
| 50+ | CNY27.650 (CNY31.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.72 (CNY38.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02000-0J
Order Code2072248
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePowerCat Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP end-to-end solution. These are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24AWG stranded copper wire. PowerCat 6 Patch Cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
- Suitable for EIA 568A or 568B wiring applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for PCD-02000-0J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1