Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-06-1101
Order Code2779855
Product RangeStandard .062" 1561
Also Known As1561-(P901), GTIN UPC EAN: 800753615984
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.275 (CNY0.3108) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY1,650.00 (CNY1,864.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1101
Order Code2779855
Product RangeStandard .062" 1561
Also Known As1561-(P901), GTIN UPC EAN: 800753615984
Technical Datasheet
Product RangeStandard .062" 1561
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 02-06-1101 from Molex is a 1561 series 1.57mm diameter, standard 0.062" pin and socket crimp terminal. This standard 0.062" pin and socket connector system for power or signal rated up to 5A per circuit with standard brass terminals.
- Female terminal with tin plated brass contact
- Tin terminal plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 0.147/g net weight
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1561
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-1101
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369