Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2105
Order Code2779858
Product Range4706
Also Known As4706-(P909), GTIN UPC EAN: 800753615403
Technical Datasheet
Product Range4706
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Wire-to-Board Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
Product Overview
The 02-09-2105 from Molex is a 4706 series vertical solder relief (VSR) direct-solder crimp terminal.
- Male terminal with tin (Sn) plated brass contact, 11.20mm terminal progression
- 16AWG, 18AWG wire size
- 0.085/g net weight
- Maximum wire insulation diameter is 3.05mm
Technical Specifications
Product Range
4706
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Wire-to-Board Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369