Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2044
Order Code1462869
Product RangeStandard .062" 2004
Also Known As2004-P1, GTIN UPC EAN: 800755490701
Technical Datasheet
20,315 In Stock
Need more?
5946 Delivery in 3-4 Business Days(Shanghai stock)
6920 Delivery in 5-6 Business Days(UK stock)
7449 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.490 (CNY3.9437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.49 (CNY3.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2044
Order Code1462869
Product RangeStandard .062" 2004
Also Known As2004-P1, GTIN UPC EAN: 800755490701
Technical Datasheet
Product RangeStandard .062" 2004
No. of Positions4Ways
Pitch Spacing3.68mm
Product Overview
The 03-06-2044 is a 4-way 2-row standard 0.062-inch pin and socket plug housing without panel mount ears and (PA) polyamide nylon 6/6 construction. This pin and socket plug housing is suitable for use with 1560, 1561, 1786, 1854 crimp terminals.
- 1.57mm diameter
- Maximum per contact current is 5A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 2004
No. of Positions
4Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-06-2044
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048