Product Information
Product Overview
The Standard 0.062 series Pin and Socket Connector System for power or signal rated up to 5A per circuit with standard brass terminals. Tough nylon housings and robust terminal design create a durable, long lasting product. The standard 0.062-inch products are reliable and offer high value in features. These products are an excellent choice for power or signal interconnect applications. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application. It has a wide range of product options including free hanging or panel mount housings and 18 to 30AWG terminals.
- UL94V-2 Flammability
- 3A, 4A and 5A Current options
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking
Technical Specifications
Standard .062" 1625
5Ways
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Plug
3.68mm
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate