Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1049
Order Code2751618
Product RangeStandard .093" 2163
Also Known As2163-R1, GTIN UPC EAN: 800753615106
Technical Datasheet
1,862 In Stock
Need more?
1862 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.370 (CNY3.8081) |
10+ | CNY2.420 (CNY2.7346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.37 (CNY3.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1049
Order Code2751618
Product RangeStandard .093" 2163
Also Known As2163-R1, GTIN UPC EAN: 800753615106
Technical Datasheet
Product RangeStandard .093" 2163
No. of Positions4Ways
Pitch Spacing5.03mm
Product Overview
The 03-09-1049 is a 4-position pin and socket receptacle housing made of natural colour nylon. The 2163 series dual row crimp housing mates with the 03-09-2040 and 03-09-2049 socket housings. It is suitable for use with the 1189, 1190, 1433 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271.
- UL94V-2 flammability rating
- Flexibility design
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 2163
No. of Positions
4Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-09-1049
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001894