Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2032
Order Code1654424
Product RangeStandard .093" 1396
Also Known As1396-P1, GTIN UPC EAN: 800753614826
Your Part Number
Technical Datasheet
15,949 In Stock
Need more?
10654 Next business day delivery available(Shanghai stock)
199 Delivery in 3-4 Business Days(SG stock)
5096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.880 (CNY0.9944) |
| 1000+ | CNY0.779 (CNY0.8803) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2032
Order Code1654424
Product RangeStandard .093" 1396
Also Known As1396-P1, GTIN UPC EAN: 800753614826
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Ways
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-09-2032 is a 3-way 1-row 0.093-inch standard pin and socket plug housing made of nylon. It mates with 03-09-1031, 03-09-1032, 03-09-1033, 03-09-1081 and 03-09-6032 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1396 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1381 female crimp terminals, 1380, 1434, male crimp terminals and 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271 terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-09-2032
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002