Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5000+ | CNY1.400 (CNY1.582) |
10000+ | CNY1.310 (CNY1.4803) |
25000+ | CNY1.240 (CNY1.4012) |
50000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY7,000.00 (CNY7,910.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0124
Order Code2358091
Product RangeKK 7879
Also Known As7879-1(P208), GTIN UPC EAN: 800753614185
Technical Datasheet
Product RangeKK 7879
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 7880 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 08-55-0124 is a KK® high pressure female crimp terminal made of brass with gold-plated finish. It accepts 22 to 30AWG wire.
- 1.57mm maximum wire insulation diameter
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 7879
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 7880 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-55-0124
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288