Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0058
Order Code2358064
Product RangeSPOX 5103
Also Known As5103PBT, GTIN UPC EAN: 800753534797
Technical Datasheet
Product RangeSPOX 5103
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5102 & Mini-SPOX 5207 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2022)
Alternatives for 08-70-0058
2 Products Found
Product Overview
The 08-70-0058 is a SPOX™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 5102 the crimp and 5207 mini SPOX housing. It accepts 22 to 28AWG wire. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
- Current rating per contact is 3A
- Voltage (maximum) is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5103
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 5102 & Mini-SPOX 5207 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163