Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105308-1204
Order Code2576856
Product RangeNano-Fit 105308
Also Known AsGTIN UPC EAN: 889056023719
Technical Datasheet
55,746 In Stock
Need more?
21515 Delivery in 3-4 Business Days(Shanghai stock)
34231 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.700 (CNY3.051) |
10+ | CNY2.130 (CNY2.4069) |
25+ | CNY1.890 (CNY2.1357) |
100+ | CNY1.770 (CNY2.0001) |
250+ | CNY1.630 (CNY1.8419) |
1000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.70 (CNY3.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1204
Order Code2576856
Product RangeNano-Fit 105308
Also Known AsGTIN UPC EAN: 889056023719
Technical Datasheet
Product RangeNano-Fit 105308
No. of Positions4Ways
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105308
No. of Positions
4Ways
For Use With
105300, 797582129, 797582130 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046