Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105308-1208
Order Code2576858
Product RangeNano-Fit 105308
Also Known AsGTIN UPC EAN: 889056023733
Your Part Number
Technical Datasheet
7,220 In Stock
Need more?
170 Delivery in 3-4 Business Days(SG stock)
7050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1208
Order Code2576858
Product RangeNano-Fit 105308
Also Known AsGTIN UPC EAN: 889056023733
Technical Datasheet
Product RangeNano-Fit 105308
No. of Positions8Ways
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105308
No. of Positions
8Ways
For Use With
105300, 797582129, 797582130 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075