Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1069200000
Order Code4225708
Product RangeOptical Splice Protection 106920 Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.130 (CNY1.2769) |
| 3000+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.30 (CNY21.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1069200000
Order Code4225708
Product RangeOptical Splice Protection 106920 Series
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Length - Imperial1.57"
Length - Metric40mm
Product RangeOptical Splice Protection 106920 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Imperial
0.059"
Length - Imperial
1.57"
Product Range
Optical Splice Protection 106920 Series
I.D. Supplied - Metric
1.5mm
Length - Metric
40mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001