Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.920 (CNY120.8196) |
| 10+ | CNY103.720 (CNY117.2036) |
| 25+ | CNY100.510 (CNY113.5763) |
| 50+ | CNY98.370 (CNY111.1581) |
| 100+ | CNY96.230 (CNY108.7399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.92 (CNY120.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200170003
Order Code3107138
Product Range120017
Technical Datasheet
Inter Series Connector ACircular Industrial
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BCircular Industrial
Convert To Positions4Ways
Convert To GenderPlug
Product Range120017
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
120017
Convert From Positions
4Ways
Inter Series Connector B
Circular Industrial
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05