Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120031-0118
Order Code3490515
Product RangeNano-Change 120031 Series
Also Known As1200310118
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY168.360 (CNY190.2468) |
10+ | CNY143.110 (CNY161.7143) |
25+ | CNY134.110 (CNY151.5443) |
50+ | CNY127.740 (CNY144.3462) |
100+ | CNY123.420 (CNY139.4646) |
250+ | CNY116.610 (CNY131.7693) |
500+ | CNY113.250 (CNY127.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.36 (CNY190.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120031-0118
Order Code3490515
Product RangeNano-Change 120031 Series
Also Known As1200310118
Technical Datasheet
Product RangeNano-Change 120031 Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, NEMA 6
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating75VDC
SVHCTo Be Advised
Technical Specifications
Product Range
Nano-Change 120031 Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67, NEMA 6
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
75VDC
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
3A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043