Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY482.700 (CNY545.451) |
Price for:Each
Minimum: 12
Multiple: 12
CNY5,792.40 (CNY6,545.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200720471
Order Code1547777
Technical Datasheet
Connector Type A1/2"-20 UNF Receptacle
No. of Positions5 Positions
Cable Length - Metric1.828m
Technical Specifications
Connector Type A
1/2"-20 UNF Receptacle
Cable Length - Metric
1.828m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276