Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200840033
Order Code3107146
Product RangeUltra-Lock 120084 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.930 (CNY193.1509) |
| 10+ | CNY165.790 (CNY187.3427) |
| 25+ | CNY161.490 (CNY182.4837) |
| 100+ | CNY157.180 (CNY177.6134) |
| 250+ | CNY153.340 (CNY173.2742) |
| 500+ | CNY150.280 (CNY169.8164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.93 (CNY193.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200840033
Order Code3107146
Product RangeUltra-Lock 120084 Series
Technical Datasheet
Product RangeUltra-Lock 120084 Series
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, IP68, IP69K
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating36VDC
Technical Specifications
Product Range
Ultra-Lock 120084 Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67, IP68, IP69K
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
36VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05