Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200868329
Order Code4122322
Product RangeNano-Change 120086 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200868329
Order Code4122322
Product RangeNano-Change 120086 Series
Technical Datasheet
Connector Type A90° Nano-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120086 Series
SVHCTriphenyl Phosphate (07-Nov-2024)
Technical Specifications
Connector Type A
90° Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Triphenyl Phosphate (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3