Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200868648
Order Code4122357
Product RangeNano-Change 120086 Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.430 (CNY133.8259) |
| 10+ | CNY115.820 (CNY130.8766) |
| 25+ | CNY113.330 (CNY128.0629) |
| 100+ | CNY111.070 (CNY125.5091) |
| 250+ | CNY108.800 (CNY122.944) |
| 500+ | CNY106.540 (CNY120.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.43 (CNY133.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200868648
Order Code4122357
Product RangeNano-Change 120086 Series
Technical Datasheet
Connector Type A90° Nano-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120086 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2