Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200868670
Order Code4122324
Product RangeNano-Change 120086 Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY247.570 (CNY279.7541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.57 (CNY279.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200868670
Order Code4122324
Product RangeNano-Change 120086 Series
Technical Datasheet
Connector Type A90° Nano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeNano-Change 120086 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
90° Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120086 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4