Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120087-0098
Order Code4126485
Product RangeNano-Change 120087 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.010 (CNY597.7813) |
| 5+ | CNY489.340 (CNY552.9542) |
| 10+ | CNY449.660 (CNY508.1158) |
| 25+ | CNY422.400 (CNY477.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.01 (CNY597.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-0098
Order Code4126485
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type BNano-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Product RangeNano-Change 120087 Series
Technical Specifications
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
Nano-Change 120087 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946