Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120087-8707
Order Code4145894
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.510 (CNY625.4663) |
| 5+ | CNY484.330 (CNY547.2929) |
| 10+ | CNY401.300 (CNY453.469) |
| 25+ | CNY359.790 (CNY406.5627) |
| 50+ | CNY332.110 (CNY375.2843) |
| 100+ | CNY315.910 (CNY356.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.51 (CNY625.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8707
Order Code4145894
Technical Datasheet
Connector Type ANano-Change Plug
No. of Positions3 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
Nano-Change Plug
Cable Length - Metric
5m
No. of Positions
3 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151049