Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200878705
Order Code4122314
Product RangeNano-Change 120087 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.560 (CNY320.4228) |
| 10+ | CNY248.120 (CNY280.3756) |
| 25+ | CNY205.580 (CNY232.3054) |
| 100+ | CNY201.470 (CNY227.6611) |
| 250+ | CNY197.360 (CNY223.0168) |
| 500+ | CNY193.250 (CNY218.3725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.56 (CNY320.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200878705
Order Code4122314
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120087 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
2m
Product Range
Nano-Change 120087 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2