Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,985.960 (CNY2,244.1348) |
| 5+ | CNY1,956.620 (CNY2,210.9806) |
| 10+ | CNY1,927.270 (CNY2,177.8151) |
| 25+ | CNY1,882.810 (CNY2,127.5753) |
| 50+ | CNY1,845.160 (CNY2,085.0308) |
| 100+ | CNY1,807.500 (CNY2,042.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,985.96 (CNY2,244.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120094-5015
Order Code3498118
Product Range120094
Also Known As1200945015
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range120094
SVHCTo Be Advised
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
120094
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043