Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1201035001
Order Code4336433
Product Range120103 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,304.610 (CNY1,474.2093) |
| 10+ | CNY1,109.060 (CNY1,253.2378) |
| 25+ | CNY1,044.820 (CNY1,180.6466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,304.61 (CNY1,474.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1201035001
Order Code4336433
Product Range120103 Series
Technical Datasheet
D Sub Connector TypeStandard
Gender-
Product Range120103 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination Type-
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
120103 Series
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
-
Gender
-
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102