Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120406-1034
Order Code4351524
Product RangeUltra-Lock 120406 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.090 (CNY419.3317) |
| 5+ | CNY343.250 (CNY387.8725) |
| 10+ | CNY315.410 (CNY356.4133) |
| 25+ | CNY295.670 (CNY334.1071) |
| 50+ | CNY281.560 (CNY318.1628) |
| 100+ | CNY268.140 (CNY302.9982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.09 (CNY419.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-1034
Order Code4351524
Product RangeUltra-Lock 120406 Series
Technical Datasheet
Connector Type A90° Ultra-Lock 2.0 Plug
Connector Type B90° Ultra-Lock 2.0 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
90° Ultra-Lock 2.0 Plug
Cable Length - Metric
2m
Product Range
Ultra-Lock 120406 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate