Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300100498
Order Code2617624
Product RangeMicro-Change 130010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,781.470 (CNY3,143.0611) |
10+ | CNY2,397.150 (CNY2,708.7795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,781.47 (CNY3,143.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100498
Order Code2617624
Product RangeMicro-Change 130010 Series
Technical Datasheet
Connector to Connector7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
No. of Positions3Ways
Cable Length - Imperial98.4ft
Cable Length - Metric30m
Jacket ColourYellow
Product RangeMicro-Change 130010 Series
SVHCLead
Technical Specifications
Connector to Connector
7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
Cable Length - Imperial
98.4ft
Jacket Colour
Yellow
SVHC
Lead
No. of Positions
3Ways
Cable Length - Metric
30m
Product Range
Micro-Change 130010 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.379962