Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130048-0309
Order Code4126510
Product RangeMicro-Change 130048 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.430 (CNY495.4259) |
| 5+ | CNY438.360 (CNY495.3468) |
| 10+ | CNY438.280 (CNY495.2564) |
| 25+ | CNY383.400 (CNY433.242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.43 (CNY495.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-0309
Order Code4126510
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Product RangeMicro-Change 130048 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Product Range
Micro-Change 130048 Series
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782