Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480101
Order Code4461611
Product RangeMicro-Change 130048 Series
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY775.320 (CNY876.1116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.32 (CNY876.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480101
Order Code4461611
Product RangeMicro-Change 130048 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric7m
Cable Length - Imperial22.97ft
Product RangeMicro-Change 130048 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
22.97ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
7m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312493