Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130170-0015
Order Code3048774
Product RangeAero-Motive 130170
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No130170-0015
Order Code3048774
Product RangeAero-Motive 130170
Technical Datasheet
Load Weight Min4.1kg
Load Weight Max5.9kg
Stroke Length Max2m
Weight4.535kg
Product RangeAero-Motive 130170
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Load Weight Min
4.1kg
Stroke Length Max
2m
Product Range
Aero-Motive 130170
Load Weight Max
5.9kg
Weight
4.535kg
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.811363