Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No145130-0810.
Order Code2987158
Product RangeNano-Fit OTS 145130 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.540 (CNY75.1902) |
| 10+ | CNY60.380 (CNY68.2294) |
| 100+ | CNY48.960 (CNY55.3248) |
| 250+ | CNY47.780 (CNY53.9914) |
| 500+ | CNY46.600 (CNY52.658) |
| 1000+ | CNY44.390 (CNY50.1607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.54 (CNY75.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0810.
Order Code2987158
Product RangeNano-Fit OTS 145130 Series
Technical Datasheet
Connector Pitch2.5mm
Cable Length - Metric1m
Product RangeNano-Fit OTS 145130 Series
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Pitch
2.5mm
Product Range
Nano-Fit OTS 145130 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1m
Wire Gauge
20AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536