Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY23.640 (CNY26.7132) |
Product Information
Product Overview
The Mini-Fit BMI series Connector support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0 or 13.0A. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle. Many options are offered including through-hole, press-fit or SMC headers, tin or gold terminals and multiple resin options to support the changing needs of manufacturing.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
TUK SGACK902S Keystone Coupler
Header
Through Hole
PCB Mount
Brass
24Contacts
4.2mm
2 Row
Tin Plated Contacts
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate