Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0072
Order Code3862084
Product RangePremo-Flex 15020 Series
Your Part Number
1,030 In Stock
Need more?
1030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.570 (CNY31.1541) |
| 10+ | CNY23.450 (CNY26.4985) |
| 100+ | CNY22.880 (CNY25.8544) |
| 250+ | CNY22.300 (CNY25.199) |
| 500+ | CNY21.730 (CNY24.5549) |
| 1000+ | CNY21.150 (CNY23.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.57 (CNY31.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0072
Order Code3862084
Product RangePremo-Flex 15020 Series
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
6Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001