Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0205
Order Code3862096
Product RangePremo-Flex 15020 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY23.720 (CNY26.8036) |
| 100+ | CNY22.240 (CNY25.1312) |
| 250+ | CNY21.440 (CNY24.2272) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY19.440 (CNY21.9672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.77 (CNY34.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0205
Order Code3862096
Product RangePremo-Flex 15020 Series
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.18"
Cable Length - Metric30mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
1.18"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001