Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15133-0203.
Order Code2726490
Product RangePico-Clasp OTS 15133 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY14.520 (CNY16.4076) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY43,560.00 (CNY49,222.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15133-0203.
Order Code2726490
Product RangePico-Clasp OTS 15133 Series
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric300mm
Product RangePico-Clasp OTS 15133 Series
Technical Specifications
Connector Pitch
1mm
Cable Length - Metric
300mm
No. of Rows
1 Row
Product Range
Pico-Clasp OTS 15133 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798