Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155220-0064
Order Code2677903
Product Range155220 Series
Also Known AsGTIN UPC EAN: 889056457880
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,134.020 (CNY3,541.4426) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,134.02 (CNY3,541.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155220-0064
Order Code2677903
Product Range155220 Series
Also Known AsGTIN UPC EAN: 889056457880
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Jacket ColourBlack
No. of Max Strands x Strand Size42 x 0.1mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter5.1mm
Voltage Rating600V
Product Range155220 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: not yet qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
656ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.1mm
Product Range
155220 Series
No. of Cores
4Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
42 x 0.1mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 155220-0064
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2