Print Page
10,581 In Stock
Need more?
1990 Next business day delivery available(Shanghai stock)
40 Delivery in 5-6 Business Days(UK stock)
8551 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.880 (CNY4.3844) |
10+ | CNY3.270 (CNY3.6951) |
25+ | CNY3.070 (CNY3.4691) |
50+ | CNY2.490 (CNY2.8137) |
100+ | CNY2.370 (CNY2.6781) |
250+ | CNY2.220 (CNY2.5086) |
500+ | CNY2.110 (CNY2.3843) |
1000+ | CNY2.010 (CNY2.2713) |
2500+ | CNY1.890 (CNY2.1357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.88 (CNY4.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0110
Order Code1512095
Product Range70021
Also Known As70021-0208, GTIN UPC EAN: 800754203890
Technical Datasheet
Product Range70021
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use With70066, 70107 Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Product Overview
The 16-02-0110 is a SL™ male pin Crimp Terminal made of phosphor bronze with gold plated finish. This 70021 series male crimp terminal accepts 30 to 24AWG wire. It can be used with 70066 and 70107 housing. The terminal is suitable for signal applications.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
70021
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
70066, 70107 Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0110
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091