Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171400-1038
Order Code2454245
Product RangeImpel 171400
Also Known AsGTIN UPC EAN: 887191451046
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.100 (CNY532.343) |
| 5+ | CNY435.780 (CNY492.4314) |
| 10+ | CNY400.450 (CNY452.5085) |
| 25+ | CNY375.380 (CNY424.1794) |
| 50+ | CNY363.350 (CNY410.5855) |
| 100+ | CNY351.320 (CNY396.9916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY471.10 (CNY532.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171400-1038
Order Code2454245
Product RangeImpel 171400
Also Known AsGTIN UPC EAN: 887191451046
Technical Datasheet
Product RangeImpel 171400
No. of Contacts96Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Impel 6-pair 1.90mm daughter card receptacle mates with 171395-1807, 171395-1808, 172130-1808 Impel backplane header.
- Fully shielded
- Unguided
- Data rate up to 40Gbps
- 92ohm nominal impedance
- Current rating is 0.75A
- Voltage rating is 150VAC(RMS)/DC
Applications
Communications & Networking, Communications & Networking, Aerospace, Defence, Military, Medical
Technical Specifications
Product Range
Impel 171400
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305