Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171826-0100
Order Code3049914
Product RangeSuper Sabre 171826
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY3.520 (CNY3.9776) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY17,600.00 (CNY19,888.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171826-0100
Order Code3049914
Product RangeSuper Sabre 171826
Technical Datasheet
Product RangeSuper Sabre 171826
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithMolex Sabre 43680 & Super Sabre 172673 Series Plug Housings
Wire Size AWG Min12AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Super Sabre 171826
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Sabre 43680 & Super Sabre 172673 Series Plug Housings
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008