Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172063-0311
Order Code2383188
Product RangeMega-Fit 172063
Also Known AsGTIN UPC EAN: 887191474571
Technical Datasheet
4,250 In Stock
Need more?
4250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4250+ | CNY4.230 (CNY4.7799) |
| 12750+ | CNY4.190 (CNY4.7347) |
Price for:Each (Supplied on Full Reel)
Minimum: 4250
Multiple: 4250
CNY17,977.50 (CNY20,314.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-0311
Order Code2383188
Product RangeMega-Fit 172063
Also Known AsGTIN UPC EAN: 887191474571
Technical Datasheet
Product RangeMega-Fit 172063
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 172063-0311 is a Mega-Fit® female crimp terminal with copper body, gold-plating. 16 to 14AWG wire. This crimp terminal is suitable for use with Mega-Fit 171692, 170001 series crimp housing connectors.
- Current rating per contact is 23A
- Voltage rating is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 172063
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 172063-0311
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000564