Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172672-3003
Order Code3863882
Product RangeSuper Sabre 172672 Series
Technical Datasheet
3,614 In Stock
Need more?
3614 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.870 (CNY13.4131) |
10+ | CNY10.000 (CNY11.300) |
25+ | CNY8.860 (CNY10.0118) |
100+ | CNY8.380 (CNY9.4694) |
250+ | CNY7.810 (CNY8.8253) |
500+ | CNY7.440 (CNY8.4072) |
1000+ | CNY7.400 (CNY8.362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-3003
Order Code3863882
Product RangeSuper Sabre 172672 Series
Technical Datasheet
Product RangeSuper Sabre 172672 Series
No. of Positions3Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171825 Socket Crimp Terminal
Technical Specifications
Product Range
Super Sabre 172672 Series
No. of Positions
3Ways
For Use With
Molex Super Sabre 171825 Socket Crimp Terminal
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001