Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172673-2005
Order Code3863883
Product RangeSuper Sabre 172673 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.300 (CNY11.639) |
10+ | CNY8.470 (CNY9.5711) |
25+ | CNY7.390 (CNY8.3507) |
100+ | CNY6.970 (CNY7.8761) |
250+ | CNY6.460 (CNY7.2998) |
600+ | CNY6.010 (CNY6.7913) |
1200+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.30 (CNY11.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172673-2005
Order Code3863883
Product RangeSuper Sabre 172673 Series
Technical Datasheet
Product RangeSuper Sabre 172673 Series
No. of Positions5Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171826 Pin Crimp Terminal
Technical Specifications
Product Range
Super Sabre 172673 Series
No. of Positions
5Ways
For Use With
Molex Super Sabre 171826 Pin Crimp Terminal
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001