Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0177
Order Code2433151
Product Range172704
Also Known AsFKC4AE, GTIN UPC EAN: 889056062534
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.890 (CNY71.0657) |
| 10+ | CNY55.740 (CNY62.9862) |
| 25+ | CNY53.040 (CNY59.9352) |
| 100+ | CNY50.340 (CNY56.8842) |
| 250+ | CNY50.190 (CNY56.7147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.89 (CNY71.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0177
Order Code2433151
Product Range172704
Also Known AsFKC4AE, GTIN UPC EAN: 889056062534
Technical Datasheet
Product Range172704
D Sub Shell SizeDC
Cable Exit Angle70°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FKC series Plastic Hood with large inner chamber. The large inner chamber is suitable for use with the D-Sub connectors with special contacts. It has angled cable outlet with strain relief. It can be used in conjunction with knurled thumb or locking screws.
- Easy assembly with catch spring system and pre-mounted locking screws
- Also available in shielded version (metallised)
- Modification to enable the use of slide locks available
- Also available with rubber bushing FKT
Technical Specifications
Product Range
172704
Cable Exit Angle
70°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
