Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.980 (CNY2.2374) |
10+ | CNY1.710 (CNY1.9323) |
25+ | CNY1.430 (CNY1.6159) |
250+ | CNY1.120 (CNY1.2656) |
1000+ | CNY1.030 (CNY1.1639) |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- The Two-piece Terminal Position Assurance (TPA) feature reduces assembly error that results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Use With Part(s): Micro-Fit TPA 172952 Series Receptacle Housings
Applications
Automotive, Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Consumer Electronics, Industrial, Medical, Telecommunications
Technical Specifications
Terminal Position Assurance Retainer
No SVHC (17-Jan-2023)
Molex Micro-Fit TPA 172952 Series Receptacle Housings
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate