Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0091
Order Code4142515
Product Range173107 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.620 (CNY57.2006) |
| 10+ | CNY42.990 (CNY48.5787) |
| 100+ | CNY31.830 (CNY35.9679) |
| 250+ | CNY30.150 (CNY34.0695) |
| 500+ | CNY29.620 (CNY33.4706) |
| 1000+ | CNY29.090 (CNY32.8717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.62 (CNY57.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0091
Order Code4142515
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
173107-0091 is a 173107 series Shielded FCT mixed layout D-Sub male connector. Mates with FCT mixed layout D-sub, size 2, 7W2, socket. Use with FCT coaxial, high power, high voltage or pneumatic contacts.
- Dual row, 5 circuits (loaded) and 7 circuits (maximum)
- Durability of 500 mating cycles max
- Copper alloy contact material and steel material shell
- Gold over nickel contact plating
- Tin shell plating
- Straight orientation and through hole termination
- Polarized to mating part and polarized to PCB
- IP20 waterproof / dustproof
- Green PBT resin
- Operating temperature range from -55 to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011276