Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0102.
Order Code3278437
Product Range173107 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY44.660 (CNY50.4658) |
| 200+ | CNY44.590 (CNY50.3867) |
| 500+ | CNY37.930 (CNY42.8609) |
| 1000+ | CNY36.100 (CNY40.793) |
Price for:Each
Minimum: 100
Multiple: 100
CNY4,466.00 (CNY5,046.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0102.
Order Code3278437
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Contact Type10 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector Body MaterialSteel Body
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
173107 Series
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Contact Type
10 Signal, 1 Power
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009453