Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0268.
Order Code3280231
Product Range173107 Series
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.540 (CNY58.2402) |
| 10+ | CNY43.780 (CNY49.4714) |
| 100+ | CNY37.210 (CNY42.0473) |
| 250+ | CNY34.880 (CNY39.4144) |
| 500+ | CNY33.220 (CNY37.5386) |
| 1000+ | CNY30.390 (CNY34.3407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.54 (CNY58.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0268.
Order Code3280231
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Technical Specifications
Product Range
173107 Series
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
Insert Arrangement
DE-5W1
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187