Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
20 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY108.190 (CNY122.2547) | 
| 10+ | CNY95.970 (CNY108.4461) | 
| 20+ | CNY92.240 (CNY104.2312) | 
| 50+ | CNY88.580 (CNY100.0954) | 
| 100+ | CNY83.600 (CNY94.468) | 
| 200+ | CNY76.280 (CNY86.1964) | 
| 500+ | CNY71.300 (CNY80.569) | 
| 1000+ | CNY65.450 (CNY73.9585) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY108.19 (CNY122.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0082
Order Code4227628
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001