Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0083
Order Code4262547
Product Range173111 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.260 (CNY115.5538) |
| 10+ | CNY86.880 (CNY98.1744) |
| 25+ | CNY81.550 (CNY92.1515) |
| 100+ | CNY69.220 (CNY78.2186) |
| 250+ | CNY68.300 (CNY77.179) |
| 500+ | CNY67.470 (CNY76.2411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.26 (CNY115.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0083
Order Code4262547
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001